39700-0916
5.00mm Pitch, Eurostyle Fixed-Mount Push-Button Terminal Block, Vertical, 10A, 22-14 AWG, Green, 16 Circuits
Enhance your connectivity with our Eurostyle Fixed Mount Terminal Block, featuring a vibrant green hue that adds a pop of color to your setup. Designed for seamless integration, this terminal block boasts a durable construction with nylon material and a 300V voltage rating, ensuring reliable performance. With 16 contacts in a single row and a 5mm pitch, it offers efficient wire management for various applications. The push-button component allows for easy operation, while the panel-mount feature facilitates secure installation. RoHS compliant and suitable for wire sizes ranging from 22 AWG to 14 AWG, this terminal block is a versatile solution for your connectivity needs. Whether you're a DIY enthusiast or a professional, this Eurostyle Fixed Mount Terminal Block is a must-have for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39700-0916 |
Color: | Green |
Series: | 39700 - ESE - Eurostyle Fixed Mount |
Amperage: | 10 A |
Connector Type: | ESE, Euro Block, Eurostyle Fixed Mount |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | Push-Button |
Number of Contacts Loaded: | 16 |
Panel Mount: | Yes |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lock to Mating Part: | No |
Stackable: | No |
Entry Angle: | Vertical |
Part Aliases: | 0397000916 |
SKU: | MOL39700-0916 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |