73403-6805

50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Keying Option F, Brown

Introducing our FAKRA SMB Right Angle Jack Connector, designed for seamless integration in your RF systems. Operating at frequencies up to 6 GHz with an impedance of 50 Ω, this high-performance connector ensures reliable signal transmission. With a compact Subminiature size and convenient Through Hole mounting, it offers versatility in installation. Featuring keying for proper alignment and RoHS compliance for environmental responsibility, it is ideal for a wide range of applications in the automotive, telecommunications, and industrial sectors. Trust in the quality and performance of this PCB-mounted connector for your RF coaxial needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73403-6805
Series: 73403 - FAKRA - SMB
Gender: Jack
Mount Type: Through Hole
Connector Size: Subminiature
Orientation: Right Angle
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: FAKRA, SMB
Keying: Yes
Packaging: Tray
Reverse Polarity: No
Style: PCB
Part Aliases: 0734036805
SKU: MOL73403-6805

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: