73403-6250
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option Z, Gold (Au) Plated Body, 16.80mm Height, Water Blue
Upgrade your RF system with our high-performance FAKRA-SMB RF Coaxial Connector, perfect for seamless connectivity in demanding applications. Designed for efficiency, this connector features a through-hole jack, ensuring secure mounting on PCBs. With a subminiature size and straight orientation, it offers versatility in installation. Operating at an impressive frequency of 6 GHz, it guarantees reliable signal transmission. Crafted with precision, this 50 Ω impedance connector is ideal for professional setups. Its keying feature ensures correct alignment, while its tray packaging simplifies handling. RoHS compliant and meticulously engineered, it's a must-have component for your RF connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-6250 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734036250 |
SKU: | MOL73403-6250 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |