73403-5333
50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Edge Launch, Keying Option D, Bordeaux Violet
Enhance your RF connectivity with our cutting-edge FAKRA-SMB Jack Edge Mount Connector, meticulously crafted for seamless integration in a variety of applications. Designed for high performance, this Subminiature connector boasts a straight orientation and a 50 Ω impedance, ensuring reliable signal transmission up to 6 GHz. Featuring a PCB mounting style and keying for easy installation, it offers versatility and convenience. With RoHS compliance and a durable construction, it guarantees both environmental sustainability and long-lasting functionality. Elevate your RF Coaxial connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5333 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Edge Mount |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035333 |
SKU: | MOL73403-5333 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |