73403-5116
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Brass Body, Keying Option G, Gray
Enhance your RF connectivity with our high-performance FAKRA-SMB right angle jack connector, featuring a robust through-hole mount design for secure installation. Designed for subminiature applications, this connector ensures reliable signal transmission at an impedance of 50 Ω, with an operating frequency of up to 6 GHz. With keying for easy identification and compatibility, it offers convenience in assembly. RoHS compliant and suitable for lead-free processes, this connector is not only efficient but also environmentally friendly. Perfect for PCB applications, it guarantees quality and durability in RF coaxial connections. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5116 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035116 |
SKU: | MOL73403-5116 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |