73403-5351
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Pin in Paste, with Latch Up, Tray, Keying Option B, Natural
Introducing our FAKRA-SMB Right Angle Jack Connector, designed for seamless integration in your RF systems. With a compact Subminiature form factor, this connector is ideal for through-hole mounting on PCBs, ensuring secure and reliable connections. Operating at frequencies up to 6 GHz with an impedance of 50 Ω, it offers high performance for demanding applications. The included keying feature guarantees proper alignment, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in this connector for efficient signal transmission in RF Coaxial setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5351 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035351 |
SKU: | MOL73403-5351 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |