73403-6241
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option B, Gold (Au) Plated Body, 16.80mm Height, Signal White
Enhance your RF signal connectivity with this high-performance FAKRA-SMB Jack connector. Designed for seamless integration on PCBs, this through-hole mount connector boasts a subminiature size and straight orientation, perfect for space-restricted applications. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, it ensures reliable signal transmission in high-speed data and telecommunications systems. Featuring keying for easy mating, this connector is RoHS compliant, meeting environmental standards without compromising on quality. Elevate your RF coaxial setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-6241 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734036241 |
SKU: | MOL73403-6241 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |