73403-6810

50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Keying Option Z, Water Blue

Introducing our FAKRA-SMB Right Angle Jack Connector, designed for seamless through-hole mounting on PCBs. With a subminiature size and 50 Ω impedance, it ensures high-quality RF signal transmission up to 6 GHz. Featuring keying for error-free mating, this connector is a reliable choice for various applications. RoHS compliant and packaged in trays for convenience, it is a vital component in RF coaxial systems. Explore our range of connectors and accessories for all your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73403-6810
Series: 73403 - FAKRA - SMB
Gender: Jack
Mount Type: Through Hole
Connector Size: Subminiature
Orientation: Right Angle
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: FAKRA, SMB
Keying: Yes
Packaging: Tray
Reverse Polarity: No
Style: PCB
Part Aliases: 0734036810
SKU: MOL73403-6810

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: