73403-6253
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option N, Gold (Au) Plated Body, 16.80mm Height, Pastel Green
Introducing our FAKRA-SMB RF connector, part of our 73403 series. Designed for high-frequency applications up to 6 GHz, this straight orientation jack features a through-hole mount for secure PCB installation. With a 50 Ω impedance and reliable performance, it is ideal for demanding RF coaxial connections. The compact Subminiature connector size and tray packaging make it convenient for production and assembly. Ensuring quality and compliance, it is RoHS certified. Perfect for various industries, this connector guarantees efficient signal transmission with its keying feature for proper alignment. Upgrade your connectivity solutions with our FAKRA-SMB RF connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-6253 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734036253 |
SKU: | MOL73403-6253 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |