73403-6092
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy/Brass Body, Pin in Paste, with Latch Up, Tape and Reel, Keying Option M, Pastel Orange
Enhance your RF connectivity with this high-performance right angle FAKRA to SMB jack connector. Designed for seamless integration onto PCBs through a reliable through-hole mount, it ensures secure and stable connections. Operating at frequencies up to 6 GHz with an impedance of 50 Ω, this connector is ideal for demanding applications. Its subminiature size and orientation make it versatile for various setups. With keying for added security and RoHS compliance, it meets strict environmental standards. Packaged in embossed tape on reel, it's convenient for production processes. Elevate your RF coaxial connections with this top-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-6092 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734036092 |
SKU: | MOL73403-6092 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |