73403-5331
50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Edge Launch, Keying Option B, Cream White
Enhance your connectivity with our FAKRA - SMB edge mount RF connector, designed for seamless integration in PCB applications. Featuring a straight orientation and 50 Ω impedance, it ensures optimal signal transmission up to 6 GHz. The compact Subminiature connector size and jack gender offer versatility in various setups. With lead-free SMC and Wave solder process capability, it guarantees reliable performance even under high temperatures. Packaged in a convenient tray, it's easy to handle and store. Compliant with RoHS regulations, it's a sustainable choice for your RF coaxial connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5331 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Edge Mount |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035331 |
SKU: | MOL73403-5331 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |