73403-6248
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option I, Gold (Au) Plated Body, 16.80mm Height, Beige
Enhance your RF signal transmission with our high-performance FAKRA to SMB connector. Designed for seamless integration in through-hole mounting applications, this connector guarantees reliable and efficient connectivity. With a compact subminiature size and straight orientation, it's perfect for space-constrained setups. Operating at an impressive 6 GHz frequency and offering 50 Ω impedance, it ensures optimal signal integrity. Featuring keying for easy identification and coming in a convenient tray packaging, it's ideal for professional use. RoHS compliant and crafted for durability, this connector is a must-have for any RF coaxial setup. Explore its full potential in enhancing your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-6248 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734036248 |
SKU: | MOL73403-6248 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |