73403-5465
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Pin in Paste, Keying Option F, Brown
Enhance your RF coaxial connections with our high-performance FAKRA-SMB Right Angle Jack connector. Designed for seamless integration into PCBs, this through-hole mount connector ensures reliable signal transmission at frequencies up to 6 GHz. With a 50 Ω impedance and keying feature for proper alignment, it guarantees optimal performance in demanding applications. RoHS compliant and packaged in a convenient tray, it's the ideal choice for professionals in the field of RF communications. Upgrade your connectivity solutions with our FAKRA-SMB connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5465 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035465 |
SKU: | MOL73403-5465 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |