73403-5339
50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Edge Launch, Keying Option K, Curry Yellow
Enhance your RF connectivity with this high-performance FAKRA-SMB edge mount connector. Designed for seamless integration onto PCBs, this straight orientation jack boasts a 50 Ω impedance and supports operating frequencies up to 6 GHz, making it ideal for a wide range of applications. With its reliable keying feature and convenient tray packaging, it offers easy installation and storage. Compliant with RoHS standards, this connector ensures environmental responsibility without compromising on quality. Elevate your RF coaxial setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5339 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Edge Mount |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035339 |
SKU: | MOL73403-5339 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |