73403-5884
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option E, Bright Tin Plated Body, 15.33mm Height, Green, Tray
Enhance your RF connectivity with our FAKRA-SMB Jack connector, designed for optimal performance in high-frequency applications up to 6 GHz. This Subminiature connector features a straight orientation and through-hole mount type, ensuring secure and reliable PCB installation. With a 50 Ω impedance and keying for easy mating, it's perfect for demanding RF environments. RoHS compliant and packaged in trays for convenience, it's a must-have component for professional RF setups. Elevate your connectivity experience with this essential connector, guaranteed to meet your high standards.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5884 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035884 |
SKU: | MOL73403-5884 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |