73403-5464
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Pin in Paste, Keying Option E, Green
Introducing the FAKRA - SMB Right Angle Jack Connector, part of our high-performance RF Coaxial Connectors series. Designed for seamless integration in through-hole mounting applications, this connector boasts a subminiature size and 50 Ω impedance, making it ideal for high-frequency operations up to 6 GHz. With its FAKRA and SMB compatibility and keying feature, it ensures secure and reliable connections in diverse systems. RoHS compliant and packaged in trays for convenience, it is the perfect solution for your RF connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5464 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035464 |
SKU: | MOL73403-5464 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |