73403-5461

50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Pin in Paste, Keying Option B, Natural

Enhance your RF connectivity with our FAKRA-SMB right angle jack connector, designed for seamless integration in high-frequency applications up to 6 GHz. Featuring a subminiature size and 50 Ω impedance, this through-hole mount connector ensures reliable performance in compact PCB layouts. With keying for secure mating, it offers easy installation and maintenance. Crafted for durability and compliance with RoHS standards, it guarantees quality and environmental responsibility. Elevate your RF coaxial setups with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73403-5461
Series: 73403 - FAKRA - SMB
Gender: Jack
Mount Type: Through Hole
Connector Size: Subminiature
Orientation: Right Angle
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: FAKRA, SMB
Keying: Yes
Packaging: Tray
Reverse Polarity: No
Style: PCB
Part Aliases: 0734035461
SKU: MOL73403-5461

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: