73403-5198
50 Ohms, Dual FAKRA SMB Jack, Right-Angle, Through Hole, Keying Option I, Beige
The FAKRA to SMB Right Angle Jack Connector offers seamless integration for high-frequency applications, with an operating frequency of up to 6 GHz and an impedance of 50 Ω. Designed for through-hole mounting, this Subminiature connector ensures secure and reliable connections on PCBs. Featuring keying for added security, it is ideal for automotive, telecommunications, and industrial use. RoHS compliant and packaged in trays for convenience, it is a versatile solution for RF Coaxial connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5198 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035198 |
SKU: | MOL73403-5198 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |