73403-6804

50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy Body, Keying Option E, Green

Introducing our FAKRA - SMB Right Angle Jack Connector, part of the 73403 series. This Subminiature Through Hole mount is designed for seamless integration into PCB setups, offering a reliable 50 Ω impedance for optimal performance. With an operating frequency of up to 6 GHz, it's perfect for high-speed data transmission. The SMB connector type ensures secure connections, while the included keying feature adds an extra layer of precision. RoHS compliant and packaged in trays for convenience, this connector is a must-have for RF Coaxial setups in various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 73403-6804
Series: 73403 - FAKRA - SMB
Gender: Jack
Mount Type: Through Hole
Connector Size: Subminiature
Orientation: Right Angle
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: FAKRA, SMB
Keying: Yes
Packaging: Tray
Reverse Polarity: No
Style: PCB
Part Aliases: 0734036804
SKU: MOL73403-6804

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: