73403-5890
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option Z, Bright Tin Plated Body, 15.33mm Height, Water Blue, Tray
Enhance your RF connectivity with our FAKRA-SMB Jack connector, designed for seamless integration into your devices. With a straight orientation and through-hole mounting, it offers easy installation on PCBs. Operating at an impressive frequency of 6 GHz, this subminiature connector ensures reliable signal transmission, ideal for high-speed data applications. Its 50 Ω impedance and sturdy build guarantee optimal performance, while the included keying feature adds an extra layer of security. RoHS compliant and packaged in a convenient tray, it's the perfect choice for professionals in need of top-notch RF coaxial connectors.Upgrade your connections with this versatile and high-quality RF connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5890 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035890 |
SKU: | MOL73403-5890 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |