73403-5070
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option A, Tin (Sn) Plated Body, 18.55mm Height, Black
Explore seamless connectivity with our FAKRA-SMB RF Coaxial Connector, designed for high-performance applications. Featuring a straight orientation and 50 Ω impedance, this Subminiature connector ensures reliable signal transmission up to 6 GHz. With a Through Hole or PCB mount option, it offers flexibility in installation. The Jack gender and SMB connector type provide a secure connection, while the FAKRA keying system prevents mismating. RoHS compliant and packaged in trays, this connector guarantees both quality and convenience in RF connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5070 |
Series: | 73403 - FAKRA - SMB |
Connector Type: | FAKRA, SMB |
Gender: | Jack |
Mount Type: | PCB, Through Hole |
Body Orientation: | Straight |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA |
Keying: | Yes |
Packaging: | Tray |
Supplier Product Group: | RF Coaxial Connectors |
Reverse Polarity: | No |
Part Aliases: | 0734035070 |
SKU: | MOL73403-5070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |