73403-5571
50 Ohms, FAKRA SMB Jack, Straight, PCB, Keying Option L, Carmine Red
Enhance your RF connectivity with our FAKRA - SMB Jack Connector. Designed for seamless integration into PCBs, this subminiature connector boasts a straight orientation with a 50 Ω impedance, ideal for high-frequency applications up to 6 GHz. Featuring keying for easy identification, it ensures a secure and reliable connection. RoHS compliant and available in embossed tape on reel packaging, this connector is a versatile solution for various RF coaxial setups. Upgrade your system with this essential component, guaranteeing optimal performance and durability in any application.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5571 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035571 |
SKU: | MOL73403-5571 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |