73403-6090
50 Ohms, FAKRA SMB Jack, Right-Angle, Through Hole, Zinc Alloy/Brass Body, Pin in Paste, with Latch Up, Tape and Reel, Keying Option Z, Water Blue
Introducing the FAKRA - SMB Right Angle Jack Connector, part of our high-performance RF Coaxial Connectors series. Designed for automotive applications, this connector features a Subminiature SMB interface with a 50 Ω impedance, capable of handling frequencies up to 6 GHz. With a voltage rating of 335 V AC/DC, it ensures reliable signal transmission. Its Through Hole mounting type and embossed tape packaging make it easy to integrate into PCB designs with efficient assembly. RoHS compliant and lead-free process capable, this connector meets industry standards for environmental sustainability. Explore its keying feature for secure mating, as well as its durable construction for long-lasting performance in automotive electronics. Upgrade your connectivity solutions with this versatile and reliable RF connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-6090 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Voltage: | 335 V AC/DC |
Connector Size: | Subminiature |
Orientation: | Right Angle |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Circuit Application: | Automotive |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 002 |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734036090 |
SKU: | MOL73403-6090 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |