73403-5885
50 Ohms, FAKRA SMB Jack, Vertical Through Hole, Keying Option F, Bright Tin Plated Body, 15.33mm Height, Brown, Tray
Enhance your RF connectivity system with our high-performance SMB Jack connector from the FAKRA series. Designed for seamless through-hole mounting on PCBs, this subminiature component ensures reliable signal transmission at up to 6 GHz operating frequency. With a 50 Ω impedance, it guarantees optimal performance in demanding RF applications. Featuring a straight orientation and keying for easy installation, this connector is a versatile solution for various design requirements. RoHS compliant and packaged in a convenient tray, it is the perfect choice for professional RF coaxial setups. Elevate your connectivity game with this essential component, crafted for precision and durability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5885 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Tray |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035885 |
SKU: | MOL73403-5885 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |