73403-5560
50 Ohms, FAKRA SMB Jack, Straight, PCB, Keying Option A, Black
Enhance your RF connectivity with our FAKRA - SMB Jack Connector, part of the 73403 series. Featuring a durable Through Hole mount type, this connector ensures secure PCB installation. With a straight orientation and 50 Ω impedance, it guarantees optimal signal transmission at frequencies up to 6 GHz. The keying mechanism adds convenience to the assembly process. RoHS compliant and packaged in embossed tape on reel, it meets industry standards for environmental responsibility and easy handling. Perfect for a wide range of applications, this high-quality connector is a reliable choice for your RF coaxial needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73403-5560 |
Series: | 73403 - FAKRA - SMB |
Gender: | Jack |
Mount Type: | Through Hole |
Connector Size: | Subminiature |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
RF Connector Type: | FAKRA, SMB |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Reverse Polarity: | No |
Style: | PCB |
Part Aliases: | 0734035560 |
SKU: | MOL73403-5560 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |