98266-0118

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.03m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

The Premo-Flex FFC Jumper offers reliable connectivity in compact spaces, with a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C. Its ultra-thin design, with an overall length of 0.03m and a pitch of .5mm, makes it ideal for intricate wiring setups. This RoHS-compliant cable, part of our 98266 series, guarantees both performance and environmental responsibility. Trust in the Premo-Flex for seamless data transmission in your applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0118
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660118
SKU: MOL98266-0118

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: