98266-0254

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance connectivity within your devices with our cutting-edge Premo-Flex FFC Jumper. Designed for seamless integration, this high-performance cable offers a maximum amperage of .5 A, ensuring efficient power delivery. With a wide operating temperature range from -40°C to 105°C, it guarantees reliable performance in varying environments. Boasting a sleek overall length of 0.076m and a pitch of .5mm, it's perfect for compact setups. Rest assured, this RoHS-compliant jumper prioritizes both functionality and eco-friendliness. Elevate your wire management game with this essential component, a must-have in any tech enthusiast's toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0254
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660254
SKU: MOL98266-0254

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: