98266-1032

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 33 Circuits, 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Designed for efficiency, this jumper boasts a low amperage of .5 A, making it ideal for a variety of electronic applications. With a temperature range spanning from -40°C to 105°C, it offers reliable performance even in extreme conditions. Its .5 mm pitch ensures precise connections, while its 0.051m overall length allows for flexible routing. Crafted with quality in mind, this jumper is ROHS compliant, meeting international standards for environmental responsibility. Whether you're a DIY enthusiast or a professional technician, this FFC jumper is a must-have for your wire management toolkit. Upgrade your setup today and experience the difference in connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-1032
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982661032
SKU: MOL98266-1032

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: