98266-0298
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 28 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Elevate your connectivity with our cutting-edge Premo-Flex FFC Jumper. Designed for seamless integration in a variety of applications, this high-performance jumper boasts a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, ensuring reliability in diverse environments. With a low amperage of .5A and a pitch of .5mm, it offers efficient power transmission while minimizing space requirements. Crafted with precision and quality in mind, this jumper is RoHS compliant, guaranteeing environmentally friendly manufacturing processes. Whether you're enhancing your wire management system or upgrading your cable connections, the Premo-Flex FFC Jumper is the perfect solution for your technological needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0298 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660298 |
SKU: | MOL98266-0298 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |