98266-0117

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.03m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper, a reliable component designed for seamless data transmission. This ultra-flexible ribbon cable features a .5mm pitch, ensuring precise and efficient connections in tight spaces. With a maximum operating temperature of 105°C and a minimum of -40°C, it guarantees optimal performance even in extreme environments. Its 0.03m overall length provides versatility for various applications, while its 0.5A amperage and RoHS compliance make it a safe and eco-friendly choice. Perfect for wire management in electronic devices, this FFC jumper is a must-have for any project requiring dependable signal transfer.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0117
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660117
SKU: MOL98266-0117

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: