98266-0238

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 22 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Easily connect components with this Premo-Flex FFC Jumper. Designed for efficient signal transmission, this jumper features a 0.5mm pitch and a maximum operating temperature of 105°C, making it suitable for a variety of applications. With a low amperage of 0.5A, it offers reliable performance while meeting RoHS compliance standards. Its flexible design and -40°C minimum operating temperature ensure durability and functionality in diverse environments. Perfect for wire management, this jumper is an essential component for seamless connectivity in any project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0238
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660238
SKU: MOL98266-0238

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: