98266-0084

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and high-quality cable solution designed for seamless wire management. This ultra-thin and flexible jumper boasts a pitch of 0.5mm, making it ideal for compact electronic applications. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it offers reliable performance in diverse environments. Crafted with precision and durability in mind, this FFC jumper guarantees optimal connectivity for your devices. RoHS compliant and meticulously engineered, it ensures both safety and efficiency. Elevate your cable and ribbon management with the Premo-Flex FFC Jumper, the perfect solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0084
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660084
SKU: MOL98266-0084

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: