98266-0131
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.203m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance connectivity in your electronic devices with the Premo-Flex FFC Jumper. This high-quality FFC cable ensures reliable transmission, featuring a .5mm pitch and an overall length of 0.203m for flexible installation. With a maximum operating temperature of 105°C and a minimum of -40°C, it guarantees performance in diverse environments. RoHS compliant and carefully crafted for durability, it's an essential component for efficient wire management in any project. Upgrade your setup with this versatile and dependable FFC jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0131 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660131 |
SKU: | MOL98266-0131 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |