98266-0326
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance connectivity in your electronic devices with the Premo-Flex FFC Jumper. This meticulously crafted cable features a slender overall length of 0.152m and a pitch of .5mm, ensuring seamless integration in compact spaces. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, it guarantees reliable performance even in challenging environments. Rest assured of its quality and compliance with RoHS standards. Upgrade your wire management setup with this essential piece from our range of FFC, FPC cables, and jumpers.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0326 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660326 |
SKU: | MOL98266-0326 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |