98266-0058
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for seamless integration, this versatile cable features a narrow .5mm pitch, making it perfect for space-constrained applications. With a current rating of .5A and a robust operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Crafted for durability and efficiency, this FFC jumper is a must-have for streamlined wire management in a wide range of electronic setups. Trust in its quality construction and enhance your connectivity solutions today. RoHS compliance further underscores our commitment to environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0058 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660058 |
SKU: | MOL98266-0058 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |