98266-0128
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Upgrade your connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various applications. With a low amperage of .5 A and a wide operating temperature range from -40 °C to 105 °C, this FFC jumper ensures reliable performance even in demanding environments. Measuring at 0.152m in overall length and featuring a pitch of .5 mm, it offers precise and efficient connections. Rest assured, this product is RoHS compliant, aligning with our commitment to environmental responsibility. Explore new possibilities in wire management and cable assembly with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0128 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660128 |
SKU: | MOL98266-0128 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |