98266-0231
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Introducing the Premo-Flex FFC Jumper, a high-performance component designed for seamless connectivity in various applications. With a maximum operating temperature of 105°C and a wide voltage range, this jumper ensures reliable performance even in demanding environments. Its ultra-thin profile and precise .5mm pitch make it ideal for space-constrained installations. Crafted with quality materials, this FFC jumper guarantees durability and longevity, offering a versatile solution for wire management needs. Compliant with RoHS regulations, it upholds environmental standards without compromising on performance. Elevate your connectivity experience with the Premo-Flex FFC Jumper, the perfect choice for efficient and streamlined cable assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0231 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660231 |
SKU: | MOL98266-0231 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |