98266-0143
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, offering a seamless solution for efficient data transmission. Designed for optimal performance, this jumper features a narrow pitch of .5mm, perfect for space-constrained applications. With a maximum operating temperature of 105°C and a wide range of -40°C, it ensures reliable functionality in diverse environments. The .5A amperage and voltage compatibility further guarantee consistent power delivery. Crafted with precision, its 0.076m overall length offers flexibility in installation. Compliant with RoHS standards, it not only meets regulatory requirements but also reflects our commitment to sustainability. Explore the possibilities of seamless connectivity with our FFC Jumper, an essential component for wire management in various industries.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0143 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660143 |
SKU: | MOL98266-0143 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |