98266-0300
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 28 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance your connectivity with our Premo-Flex FFC Jumper, a high-performance essential for seamless data transmission. Designed for precision and durability, this jumper features a .5mm pitch and a maximum operating temperature of 105°C, ensuring reliable performance even in demanding environments. With a current rating of .5A and a wide voltage range, it's suitable for a variety of applications. From wire management to cable assemblies, this RoHS-compliant jumper is a versatile solution for your connectivity needs. Its compact 0.102m length and robust construction make it ideal for space-constrained installations. Trust in the quality and efficiency of our Premo-Flex FFC Jumper to keep your systems running smoothly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0300 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660300 |
SKU: | MOL98266-0300 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |