98266-1033
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 33 Circuits, 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wiring needs. This flexible flat cable features a pitch of .5mm, making it perfect for applications requiring precise connections. With a maximum operating temperature of 105°C and a minimum of -40°C, you can trust in its durability even in extreme conditions. The .5A amperage and voltage rating ensure efficient power transmission. Measuring at 0.051m in overall length, it offers flexibility in installation. RoHS compliance guarantees its environmental responsibility. Ideal for wire management, this FFC jumper is a essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-1033 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982661033 |
SKU: | MOL98266-1033 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |