98266-0251

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a versatile solution for seamless data transfer. Designed for optimal performance in a range of applications, this jumper boasts a maximum operating temperature of 105°C and a durable construction that ensures reliability even in challenging environments. With a low amperage of 0.5 A and a wide voltage range, it offers flexibility for various power requirements. The compact overall length of 0.051m and a pitch of 0.5mm make it ideal for space-constrained setups. Crafted with RoHS compliance in mind, it not only meets stringent environmental standards but also guarantees peace of mind. Whether you're enhancing wire management or streamlining cable connections, the Premo-Flex FFC Jumper is a must-have in your toolkit. Indispensable in the world of modern electronics, this jumper is a testament to quality, performance, and innovation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0251
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660251
SKU: MOL98266-0251

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: