98266-0325

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Introducing the Premo-Flex FFC Jumper, a reliable and versatile solution for your wire management needs. Designed for high-performance applications, this jumper features a .5 A amperage and a pitch of .5 mm. With a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in various environments. Measuring at 0.152m in overall length, it offers flexibility in installation. Certified for RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in cable, ribbon, FFC, and FPC applications, it's a must-have component for your wire and cable assemblies. Elevate your connectivity with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0325
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660325
SKU: MOL98266-0325

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: