98266-0179
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.254m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various electronic applications. This ultra-flexible cable features a .5mm pitch and a compact overall length of 0.254m, perfect for tight spaces. With a low operating temperature of -40°C and a maximum temperature of 105°C, it ensures reliable performance in diverse environments. RoHS compliant and meticulously crafted, it guarantees both quality and environmental responsibility. Upgrade your wire management setup with this essential component, a must-have in any modern electronic assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0179 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660179 |
SKU: | MOL98266-0179 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |