98266-0165

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, crafted for seamless performance in a variety of applications. Designed with a precise pitch of .5mm, this cable ensures efficient data transmission. With a current rating of .5A and a wide operating temperature range of -40°C to 105°C, it guarantees reliability in diverse environments. Its 0.076m length offers flexibility in installation, while its RoHS compliance underscores our commitment to sustainability. Trust in this FFC jumper for optimal wire management and secure connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0165
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660165
SKU: MOL98266-0165

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: