98266-0256

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for optimal performance in a variety of applications. This versatile jumper boasts a slender overall length of 0.102m and a sleek pitch of .5mm, offering seamless integration within tight spaces. With a low amperage of .5A and a wide voltage range, it ensures reliable power transmission while maintaining efficiency. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's suitable for both indoor and outdoor use. Crafted with precision and quality in mind, this FFC jumper guarantees exceptional performance and durability, meeting the highest standards of industry compliance. Elevate your connectivity solutions with this essential component, perfect for wire management and cable applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0256
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660256
SKU: MOL98266-0256

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: