98266-0437
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.178m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance connectivity with the Premo-Flex FFC Jumper, a high-performance component designed for seamless data transmission. Operating with precision, this jumper boasts a .5 A amperage and is compliant with RoHS standards for environmental responsibility. With a wide temperature range of -40°C to 105°C, it ensures reliable functionality in diverse operating conditions. Featuring a .5 mm pitch and an overall length of 0.178m, it offers versatility for various applications. Elevate your wire management setup with this essential component, ideal for ribbon, FFC, and FPC cable assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0437 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660437 |
SKU: | MOL98266-0437 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |