98266-0141
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, the perfect solution for efficient data transmission in compact spaces. With a low profile and flexible design, this jumper allows for seamless routing and organization of cables. Operating smoothly in temperatures ranging from -40°C to 105°C, it guarantees reliable performance in diverse environments. Featuring a 0.5mm pitch and a maximum amperage of 0.5A, it offers high-speed data transfer while ensuring optimal power delivery. With RoHS compliance, you can trust in its quality and environmental responsibility. Explore the limitless possibilities for wire management and cable connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-0141 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982660141 |
SKU: | MOL98266-0141 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |