98266-0336

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.305m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, designed for optimal performance in a variety of applications. This ultra-thin and flexible flat cable features a 0.5mm pitch, making it perfect for tight spaces without sacrificing efficiency. With a current rating of 0.5A and a wide operating temperature range of -40°C to 105°C, it ensures reliable operation in any environment. Measuring at 0.305m in length, it offers versatility for your specific wiring needs. RoHS compliant, this jumper cable meets high environmental standards, while its durable construction guarantees long-lasting use. Upgrade your wire management setup with this essential component, perfect for various electronics, automotive, and industrial systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 98266-0336
Series: 98266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0982660336
SKU: MOL98266-0336

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: