98266-1042
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 33 Circuits, 0.178m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
Enhance the connectivity of your devices with our Premo-Flex FFC Jumper. This meticulously crafted jumper features a slender overall length of 0.178m, making it ideal for compact setups. With a pitch of 0.5mm, it ensures precise and efficient connections. Operating seamlessly in temperatures ranging from -40°C to 105°C, this jumper guarantees reliability in various environments. Delivering a steady current of 0.5A and compatible with different voltage requirements, it is a versatile solution for your wiring needs. Each component in this series is meticulously engineered for top-tier performance, meeting the highest standards of quality and durability. Explore the world of seamless connectivity with our Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 98266-1042 |
Series: | 98266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0982661042 |
SKU: | MOL98266-1042 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |