1-1473776-7
2.5MM PITCH BATTERY REC ASSEMBLY SMT TYP
Enhance your power and signal connectivity with our MDI series board-mount connector. Offering a pitch of 2.5mm (.098 in) and accommodating 10 positions, this vertical-mount component is designed for seamless integration on PCBs. With a voltage rating of 30V DC and a contact amperage of 6A, it ensures reliable performance in various circuit applications. Featuring PCB retention with locating posts, it guarantees secure assembly. Operating in temperatures ranging from -20°C to 80°C (-4°F to 176°F), it is suitable for diverse environments. This RoHS-compliant connector, part of our extensive range for Battery & Power Storage applications, comes in a package quantity of 100, ideal for large-scale projects. Trust in its quality and efficiency for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1473776-7 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .098 in, 2.5 mm |
Voltage: | 30 V DC |
Package Quantity: | 100 |
Contact Amperage: | 6 A |
Number of Positions: | 10 |
Mount Orientation: | Vertical |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
Circuit Application: | Power & Signal |
PCB Retention: | With |
PCB Retention Type: | Locating Post |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E162 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Receptacle |
Part Aliases: | 1-1473776-7 |
SKU: | AMP1-1473776-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/10/2014 | E-14-017817 (xml) - Product Improvement. Change the marking method from manual print (white dot) to laser mark. | Download |